TBAT54S,LM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9000 шт., срок 7 недель
6 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 18 000 руб.
Альтернативные предложения3
Описание
Диодная матрица, 1 пара, последовательное соединение Schottky, 30 В, 200 мА, поверхностный монтаж TO-236-3, SC-59, SOT-23-3
Технические параметры
Base Product Number | TCR2EN -> |
Current - Average Rectified (Io) (per Diode) | 200mA |
Current - Reverse Leakage @ Vr | 2ВµA @ 25V |
Diode Configuration | 1 Pair Series Connection |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Reverse Recovery Time (trr) | 1.5ns |
RoHS Status | RoHS Compliant |
Speed | Small Signal = |
Supplier Device Package | SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 580mV @ 100mA |
Brand | Toshiba |
Configuration | Dual |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 1 A |
Ir - Reverse Current | 2 uA |
Manufacturer | Toshiba |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape |
Pd - Power Dissipation | 320 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | TBAT54 |
Technology | Si |
Unit Weight | 0.000282 oz |
Vf - Forward Voltage | 0.45 V |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 35 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 320 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 0.58@0.1A |
Peak Non-Repetitive Surge Current (A) | 1 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Recovery Time (ns) | 1.5 |
Peak Reverse Repetitive Voltage (V) | 35 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Small Signal Schottky Diode |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.