40012500440, Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2.5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6425 шт., срок 7 недель
280 руб.
Кратность заказа 25 шт.
от 100 шт. —
230 руб.
от 250 шт. —
209 руб.
от 500 шт. —
201.01 руб.
Добавить в корзину 25 шт.
на сумму 7 000 руб.
Альтернативные предложения2
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Leaded Fuses |
Brand: | Littelfuse |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Fuse Size / Group: | TE5 |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 130 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Fuses with Leads-Through Hole |
Product Type: | PCB Mount Fuse |
Product: | PCB Mount Fuse |
Series: | 400 |
Subcategory: | Fuses |
Termination Style: | Radial |
Tradename: | TE5 |
Type: | Specialty Fuses |
Voltage Rating AC: | 250 VAC |
Acting | Slow Blow |
Automotive | No |
Breaking Capacity @ Rated Voltage (A) | 130@250VAC |
Current Rating (A) | 2.5 |
ECCN (US) | EAR99 |
Fuse Material | Thermoplastic |
Fuse Size (mm) | 8.5 X 4 X 8 |
Maximum AC Voltage Rating (V) | 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (W) | 0.683 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Style | Radial |
Type | Cartridge |
Typical Melting I2t (A²S) | 61.94(Max) |
Voltage Rating (V) | 250 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Rad Hard | No |
Typical Melting I2t - (A??S) | 61.94(Max) |
Voltage Rating - (V) | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.