1719821142, NanoPtich RA Recp TH Shell 42Ckt No Cap

1719821142, NanoPtich RA Recp TH Shell 42Ckt No Cap
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
Кратность заказа 450 шт.
Добавить в корзину 450 шт. на сумму 616 500 руб.
Номенклатурный номер: 8025596787
Артикул: 1719821142
Бренд: Molex

Описание

Nano-Pitch I/O™ Interconnect System
Molex Nano-Pitch I/O™ Interconnect System features industry-leading port density, multi-protocol application support, and high bandwidth performance for PCIe and SAS solutions within the storage industry, as well as in broader markets. The Molex Nano-Pitch I/O Interconnect System allows for data to move at 24Gbps per lane and is compatible with all known PCIe, SAS, and SATA protocols. The system is future-proofed for PCIe Gen 4 (16 GT/s) and SAS 4 (24Gbps) to offer space and performance issues in download systems well into the future.
Learn more

Технические параметры

Brand: Molex
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 450
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Ports: 1 Port
Number of Positions: 42 Position
Part # Aliases: 171982114201719821142
Pitch: 0.5 mm
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: I/O Connectors
Subcategory: I/O Connectors
Termination Style: SMD/SMT
Tradename: Nano-Pitch

Техническая документация

Datasheet
pdf, 432 КБ