184268-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
53 руб.
Добавить в корзину 1000 шт.
на сумму 54 000 руб.
Описание
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.
Технические параметры
Colour | Red |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Insulated |
Insulation Material | Nylon |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.9mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Series | PIDG FASTON 0.187 |
Tab Size | 4.75x0.81mm |
Termination Method | Crimp |
Type | Receptacle |
Automotive | No |
Body Orientation | Straight |
Color | Red |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300VAC |
Mounting | Cable Mount |
Packaging | Loose |
Part Status | Active |
Plating | Tin |
PPAP | No |
Tab Dimensions (mm) | 4.75x0.81 |
Tab Size (mm²) | 3.84 |
Wire Size (AWG) | 18-22 |
Brand: | TE Connectivity |
Color: | Red |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 187 FASTON |
Stud / Tab Size: | 4.75 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Receptacle |
Voltage Rating: | 300 V |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |