JXR1-0011NL, Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP

JXR1-0011NL, Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP
Изображения служат только для ознакомления,
см. техническую документацию
393 шт., срок 7-9 недель
2 400 руб.
от 10 шт.2 140 руб.
от 25 шт.1 890 руб.
от 100 шт.1 726.43 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8004715852
Артикул: JXR1-0011NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.

Технические параметры

Тип разъёма RJ-45
Application: 10/100 Base-TX
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Packaging: Bulk
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: JXR
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: PULSEJACK
Type: Modular
USOC Codes: RJ45
Вес, г 31

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.