SRU5018-100Y, 10uH 30% SMD 5018
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
64 руб.
Добавить в корзину 1000 шт.
на сумму 65 000 руб.
Посмотреть аналоги7
Описание
10ВµH Shielded Wirewound Inductor 1.25A 65mOhm Nonstandard
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 10u |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.25 |
Maximum Saturation Current (A) | 1.05(Typ) |
Maximum DC Resistance (Ohm) | 0.065 |
Minimum Quality Factor | 12 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 50M |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 5.4 |
Mounting | Surface Mount |
Product Depth (mm) | 5.4 |
Product Height (mm) | 2 |
Base Product Number | SRU5018 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.05A |
Current Rating (Amps) | 1.25A |
DC Resistance (DCR) | 65mOhm |
ECCN | EAR99 |
Frequency - Self Resonant | 50MHz |
Height - Seated (Max) | 0.079"" (2.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | Nonstandard |
Q @ Freq | 12 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRU5018 -> |
Shielding | Shielded |
Size / Dimension | 0.205"" L x 0.205"" W (5.20mm x 5.20mm) |