T322A474K035AT, Tantalum Capacitors - Solid Leaded 35V 0.47uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
260 руб.
от 50 шт. —
228 руб.
от 100 шт. —
197.93 руб.
Добавить в корзину 6 шт.
на сумму 1 680 руб.
Описание
0.47ВµF Molded Tantalum Capacitors 35V Axial 13Ohm
Технические параметры
Capacitance | 0.47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 13Ohm |
Features | General Purpose |
HTSUS | 8532.21.0080 |
Manufacturer Size Code | A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | T322 -> |
Size / Dimension | 0.095"" Dia x 0.260"" L (2.41mm x 6.60mm) |
Tolerance | В±10% |
Type | Molded |
Voltage - Rated | 35V |
Automotive | No |
Capacitance Value | 0.47uF |
Case Style | Molded |
Dissipation Factor (%) | 4 |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 13 |
EU RoHS | Compliant |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
IL (uA) | 1 |
Insulation | Unsleeved |
Lead Diameter (mm) | 0.51 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Product Diameter (mm) | 2.41(Max) |
Seal | Non-Hermetic |
Size (mm) | 2.41 X 6.6 |
Special Features | Low ESR |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Termination Style | Axial |
Voltage | 35VDC |
Техническая документация
Datasheet
pdf, 621 КБ