SDD32A05L01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6000 шт., срок 6 недель
19 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 57 000 руб.
Альтернативные предложения1
Описание
General Purpose TVS Diodes
YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.
YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.
Технические параметры
Brand: | YAGEO |
Breakdown Voltage: | 6 V |
Clamping Voltage: | 9.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-323 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 320 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 5 V |
Техническая документация
Datasheet
pdf, 468 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.