782482/33VC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7 недель
350 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 17 500 руб.
Альтернативные предложения1
Описание
310ВµH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.33CT Through Hole
Технические параметры
Base Product Number | 782482 -> |
ECCN | EAR99 |
Height - Seated (Max) | 0.250"" (6.35mm) |
HTSUS | 8504.31.2000 |
Inductance | 310ВµH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 782482 -> |
Size / Dimension | 0.360"" L x 0.385"" W (9.14mm x 9.77mm) |
Transformer Type | Isolation and Data Interface (Encapsulated) |
Turns Ratio - Primary:Secondary | 1CT:1.33CT |
Weight | 0.04 oz (1.14 g) |
DCR Primary Side | 0.6(Ohm) |
DCR Primary Side Max | 0.6 ohm |
High Potential | 4000VDC |
Lead Style | PC Pin |
Mounting Style | Through Hole |
OCL Inductance | 0.31(mH) |
Operating Temp Range | -40C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Output Voltage (Max) | 3.3VDC(TYP)(V) |
Package / Case | DIP |
Packaging | Tube |
Pin Count | 6 |
Product Depth (mm) | 9.77(mm) |
Product Height (mm) | 6.35(mm) |
Product Length (mm) | 9.14(mm) |
Rad Hardened | No |
Screening Level | Industrial |
Turns Ratio | 1CT |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Murata |
Mounting Style: | Through Hole |
Packaging: | Tube |
Primary Voltage Rating: | 3.3 V |
Product Category: | Power Transformers |
Product Type: | Toroidal Transformers |
Secondary Voltage Rating: | 3.3 V |
Subcategory: | Transformers |
Техническая документация
Datasheet 782482/33VC
pdf, 112 КБ
Документация
pdf, 93 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.