PA2007NLT

PA2007NLT
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 7 недель
390 руб.
Кратность заказа 400 шт.
Добавить в корзину 400 шт. на сумму 156 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025610521
Бренд: Pulse Electronics

Описание

High Isolation Transformers Pulse Electronics High Isolation Transformers are available in a variety of insulation options, including basic, reinforced, and operational. The PA200xNL series offers 1500VRMS isolation and an operating frequency of 50kHz and higher. The PGG6457.xNLT push-pull converter transformers offer reinforced insulation for isolated power supply drivers and 13mm creepage and clearance. The PMG transformer features 10mm creepage, 3750VRMS isolation, and encapsulation construction. The PH9384.xNL and PM2185.xNL series include a sidecar package and 4KVRMS isolation. PAG6356.xNLT series consists of 10W push-pull transformers designed to TI's Sn6505x and 1MHz to 2MHz switching frequency range. The Pulse Electronics EP7 modules feature push-pull topology, 4mm creepage, and 4KVRMS isolation. The EE5 series features 1.5KVRMS isolation, 1W maximum output, and a compact, cost-effective industrial design.

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: 400
Inductance: 1.49 mH
Manufacturer: Pulse
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Frequency: 50 kHz
Packaging: Reel, Cut Tape
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Gate Drive Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Voltage Time - Et: 53 uSec

Техническая документация

Datasheet
pdf, 772 КБ
Datasheet
pdf, 772 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.