ORNTA2001AT1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 7 800 руб.
Описание
Res Thin Film NET 2K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R
Технические параметры
Brand: | Vishay/Thin Film |
Circuit Type: | Isolated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 1.27 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 8 |
Number of Resistors: | 4 |
Operating Temperature Range: | -55 C to+125 C |
Package/Case: | MS-012AA |
Power per Element: | 400 mW |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Networks |
Resistor Values: | 2 kOhms |
Series: | ORN |
Subcategory: | Resistors |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Voltage Rating: | 100 V |
Automotive | No |
Circuit Designator | ISOL |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 8 |
Package Shape | Rectangular |
Package Type | SOIC |
Package/Case | SOIC |
Packaging | Tape and Reel |
Part Status | Active |
Power Rating per Resistor (W) | 0.1(1/10) |
PPAP | No |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Terminal Pitch (mm) | 1.27 |
Termination Style | Gull Wing |
Техническая документация
Datasheet
pdf, 115 КБ