IRFP140PBF, MOSFET 100V N-CHANNEL HEXFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Кратность заказа 25 шт.
от 100 шт. —
340 руб.
от 250 шт. —
325 руб.
от 500 шт. —
303.58 руб.
Добавить в корзину 25 шт.
на сумму 9 500 руб.
Описание
Описание Транзистор: N-MOSFET, полевой, 100В, 22А, 180Вт, TO247AC Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 31 |
Maximum Drain Source Resistance (mOhm) | 77@10V |
Typical Gate Charge @ Vgs (nC) | 72(Max)@10V |
Typical Gate Charge @ 10V (nC) | 72(Max) |
Typical Input Capacitance @ Vds (pF) | 1700@25V |
Maximum Power Dissipation (mW) | 180000 |
Typical Fall Time (ns) | 43 |
Typical Rise Time (ns) | 44 |
Typical Turn-Off Delay Time (ns) | 53 |
Typical Turn-On Delay Time (ns) | 11 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Automotive | No |
Pin Count | 3 |
Supplier Package | TO-247AC |
Standard Package Name | TO-247 |
Military | No |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Length | 15.87(Max) |
Package Width | 5.31(Max) |
PCB changed | 3 |
Tab | Tab |
Lead Shape | Through Hole |
Base Product Number | IRFP140 -> |
Current - Continuous Drain (Id) @ 25В°C | 31A (Tc) |
Drain to Source Voltage (Vdss) | 100V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 72nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 1700pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power Dissipation (Max) | 180W (Tc) |
Rds On (Max) @ Id, Vgs | 77mOhm @ 19A, 10V |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-247-3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
FET Feature | - |
Manufacturer | Vishay Siliconix |
Packaging | Tube |
Series | - |
Maximum Continuous Drain Current | 31 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-247AC |