NKE0512SC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7 недель
1 990 руб.
от 5 шт. —
1 650 руб.
от 10 шт. —
1 510 руб.
от 25 шт. —
1 477 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Альтернативные предложения2
Технические параметры
EU RoHS | Compliant with Exemption |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Step Up |
Number of Outputs | 1 |
Isolation | Isolated |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 12 |
Output Current (A) | 0.083 |
Minimum Isolation Voltage | 3000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 115(Typ) |
Switching Regulator | Yes |
Load Regulation | 9.5% |
Line Regulation | 1.2% |
Efficiency (%) | 78(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Product Weight (g) | 1.09 |
Output Type | Fixed |
Supplier Package | SIP |
Pin Count | 4 |
Standard Package Name | SIP |
Mounting | Through Hole |
Package Height | 7.46 |
Package Length | 11.48 |
Package Width | 6 |
PCB changed | 4 |
Lead Shape | Through Hole |
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 83 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 12 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NKE |
Subcategory: | DC-DC Converter |
Application | Industrial |
Factory Pack Quantity | 40 |
Industry | Medical, Industrial |
Input Voltage | 4.5 V to 5.5 V |
Input Voltage Max | 5.5 V |
Input Voltage Min | 4.5 V |
Isolation Voltage | 3 kV |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Output Current-Channel 1 | 83 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 12 V |
Product | Isolated |
Series | NKE |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.