CX480D5R, PCB SIP SSR 660Vac /5A, 3-15Vdc,RN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 760 руб.
от 5 шт. —
7 050 руб.
от 10 шт. —
6 760 руб.
от 40 шт. —
6 119.79 руб.
Добавить в корзину 1 шт.
на сумму 7 760 руб.
Описание
Exceptional surge rating and steady state rating of 5A ac Models to switch from 48-660Vrms 250A pk 1-cycle surge capability
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 4 VDC to 15 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Input Current: | 15 mA |
Load Current Rating: | 5 A |
Load Voltage Rating: | 660 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | PCB Mount |
Output Type: | SCR |
Package / Case: | SIP-4 |
Packaging: | Bulk |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CX |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Heavy Duty |
Capacitance | 10pF |
Contact Configuration | SPST |
Control Voltage Range | 4 → 15 V dc |
Load Voltage Range | 48 → 660Vrms |
Maximum Control Voltage | 15 V dc |
Maximum Load Current | 5 A |
Maximum Load Voltage | 660 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2Cycle |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 5 A rms |
Minimum Load Voltage | 48 V rms |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB Mount |
Off State Leakage Current | 0.1mA rms |
Operating Temperature Range | -30 →+80°C |
Output Device | SCR |
Package Style | SIP |
Relay Type | Solid State Relay |
Series | CX |
Special Features | AC or DC control |
Standards Met | CE, CSA |
Switching Type | Instantaneous |
Terminal Type | Through Hole |