0901361102
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
390 руб.
от 5 шт. —
323 руб.
от 10 шт. —
298.62 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:C-Grid III 90136 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 3040 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Packaging | Tray |
Part # Aliases | 0901361102 |
Pitch | 2.54 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 90136 |
Termination Style | Through Hole |
Tradename | C-Grid |
Type | Shrouded |
Unit Weight | 0.017849 oz |
Voltage Rating | 350 VAC/DC |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 350VDC|350VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 2 |
Part Status | Active |
Polarization Type | Center Key/Center Slot |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Вес, г | 4 |