AC05000003307JAC00, 5watts 0.33ohms 5%

Фото 1/3 AC05000003307JAC00, 5watts 0.33ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 80 000 руб.
Номенклатурный номер: 8025623617
Артикул: AC05000003307JAC00

Описание

Res Wirewound 0,33 Ом 5% 5 Вт от -80 ppm / ° C до -10 ppm / ° C Цемент AXL Боеприпасы

Технические параметры

Brand: Vishay/Draloric
Diameter: 7.5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+250 C
Packaging: Ammo Pack
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: AC
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: -10 PPM/K to-80 PPM/K
Termination Style: Axial
Type: Cemented Leaded Wirewound Resistor
Automotive No
Case Style Cement
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Flame-Proof Support Yes
Lead Diameter (mm) 0.8
Maximum Operating Temperature (°C) 250
Minimum Operating Temperature (°C) -55
Number of Terminals 2
Package Shape Cylindrical
Packaging Ammo
Part Status Active
PPAP No
Technology Wirewound
Temperature Coefficient (ppm/°C) -80 to-10
Temperature Range @ Derated Power (°C) 40 to 200
Termination Forming Not Formed
Termination Style Axial

Техническая документация

Datasheet
pdf, 264 КБ