RC1206FR-074M02L, Thick Film Resistors - SMD 4.02 MOhms 250 mW 1206 1%

Фото 1/2 RC1206FR-074M02L, Thick Film Resistors - SMD 4.02 MOhms 250 mW 1206 1%
Изображения служат только для ознакомления,
см. техническую документацию
25000 шт., срок 7 недель
2 руб.
Кратность заказа 5000 шт.
от 25000 шт.1.30 руб.
Добавить в корзину 5000 шт. на сумму 10 000 руб.
Альтернативные предложения5
Номенклатурный номер: 8025625504
Артикул: RC1206FR-074M02L
Бренд: Yageo

Описание

Thick Film RC & RE Series Precision Resistors

YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.

Технические параметры

Application High Reliability
Brand Yageo
Case Code - In 1206
Case Code - Mm 3216
Factory Pack Quantity 5000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 250 mW, 500 mW
Product Thick Film Resistors SMD
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Resistance 4.02 MOhms
Series RC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Type General Purpose
Voltage Rating 200 V
Application: High Reliability
Brand: YAGEO
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose

Техническая документация

Datasheet
pdf, 825 КБ
Datasheet
pdf, 751 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.