BC817W-QX

BC817W-QX
Изображения служат только для ознакомления,
см. техническую документацию
24000 шт., срок 6 недель
6 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 18 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025627070
Бренд: Nexperia B.V.

Описание

SOT323 Surface-Mounted Package Products
Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm 2.

Технические параметры

Brand: Nexperia
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 700 mV
Configuration: Single
Continuous Collector Current: 500 mA
DC Collector/Base Gain hfe Min: 100 at 100 mA, 1 V
DC Current Gain hFE Max: 600 at 100 mA, 1 V
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Nexperia
Maximum DC Collector Current: 1 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Part # Aliases: 934663667115
Pd - Power Dissipation: 290 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Qualification: AEC-Q101
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

Datasheet
pdf, 307 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.