EKZN500ELL222MMN3S, Aluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1200 шт., срок 7 недель
480 руб.
Кратность заказа 50 шт.
от 100 шт. —
400 руб.
от 250 шт. —
352 руб.
от 500 шт. —
308.18 руб.
Добавить в корзину 50 шт.
на сумму 24 000 руб.
Альтернативные предложения1
Описание
KZN Leaded Aluminum Electrolytic Caps
Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22.000µF and a voltage range up to 100V DC.
Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22.000µF and a voltage range up to 100V DC.
Технические параметры
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.1 |
ESR: | 16 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 5000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 4.08 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Miniature Aluminium Electrolytic Capacitor |
Техническая документация
Datasheet
pdf, 274 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.