JB15LPC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 7 недель
1 120 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 240 руб.
Альтернативные предложения2
Описание
Tactile Switch SPST-NO Top Actuated Through Hole
Технические параметры
Actuator Orientation | Top Actuated |
Actuator Type | Plunger for Cap |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
Features | Process Sealed |
HTSUS | 8536.50.9031 |
Illumination | Illuminated |
Illumination Type, Color | LED, Red |
Illumination Voltage (Nominal) | 1.8 VDC |
Mechanical Life | 5,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Force | 176gf |
Operating Temperature | -25В°C ~ 70В°C |
Outline | 10.00mm x 10.00mm |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | JB -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Termination Style | PC Pin |
Actuator: | Plunger |
Brand: | NKK Switches |
Color: | Black |
Contact Form: | SPST |
Contact Plating: | Silver |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ground Terminal: | No |
Illuminated: | Illuminated |
Illumination Colour: | Red |
Illumination: | Illuminated |
Lamp Type: | LED |
Life: | 500000 Cycles |
Manufacturer: | NKK Switches |
Mounting Direction: | Straight |
Mounting Style: | Through Hole |
Operating Force: | 176 gf |
Part # Aliases: | JB-15LRP2 |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Series: | JBL |
Stem Height: | 7 mm |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Solder Pin |
Voltage Rating DC: | 24 VDC |
Actuator | Without Cap |
Brand | NKK Switches |
Contact Form | SPST |
Contact Plating | Silver |
Current Rating | 50 mA |
Factory Pack Quantity | 1 |
Ground Terminal | No |
Height | 6.3 mm |
Length | 12 mm |
Manufacturer | NKK Switches |
Mounting Style | Through Hole |
Part # Aliases | JB-15LRP2 |
Product Category | Illuminated Tactile Switches |
RoHS | Details |
Stem Height | 7 mm |
Voltage Rating DC | 24 VDC |
Width | 12 mm |
Техническая документация
Datasheet
pdf, 392 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.