EEE-FK1C470P, 47uF 16V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
128000 шт., срок 7 недель
29 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 29 000 руб.
Альтернативные предложения5
Посмотреть аналоги4
Описание
FK SMT Aluminum Electrolytic Capacitors
Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3V DC to 35V DC.
Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3V DC to 35V DC.
Технические параметры
кол-во в упаковке | 1000 |
Brand: | Panasonic |
Capacitance: | 47 uF |
Diameter: | 6.3 mm |
ESR: | 360 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Life: | 2000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Aluminum Electrolytic Capacitors-SMD |
Product Type: | Electrolytic Capacitors |
Product: | High Temp Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 240 mA |
Series: | FK-V |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Aluminum Electrolytic Capacitors/Medium-size |
Voltage Rating DC: | 16 VDC |
AEC Qualified Number | AEC-Q200 |
Automotive | Yes |
CECC Qualified | No |
Construction | Cylindrical |
Equivalent Series Resistance Type | Low |
IL - (uA) | 7.52@2Min |
IR - (mA) | 240 |
Lifetime - (h) | 2000 |
Military | No |
Packaging | Tape and Reel |
Size - (mm) | 6.3 X 5.8 |
Техническая документация
Datasheet
pdf, 639 КБ
Документация
pdf, 681 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.