MUH1PB-M3/89A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Кратность заказа 4500 шт.
от 9000 шт. —
16 руб.
Добавить в корзину 4500 шт.
на сумму 85 500 руб.
Описание
FAST DIODE, 1A, 100V, MICROSMP, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(AV):1A, Forward Voltage VF Max:1.05V, Reverse Recovery Time trr Max:25ns, Forward Surge Current Ifsm Max:10A , RoHS Compliant: Yes
Технические параметры
Avg. Forward Curr (Max) | 1 |
Configuration | Single |
Forward Current | 1000(mA) |
Forward Voltage | 1.05(V) |
Maximum Forward Current | 1000(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 175C |
Operating Temperature Classification | Military |
Package Type | Micro SMP |
Packaging | Tape and Reel |
Peak Forward Voltage | 1.05(V) |
Peak Non-Repetitive Surge Current | 10(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 1(uA) |
Peak Reverse Recovery Time | 25(ns) |
Pin Count | 2 |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 1(uA) |
Rev Recov Time | 25(ns) |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: | 4500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Vishay |
Max Surge Current: | 10 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | Micro SMP |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 29 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 100 V |
Техническая документация
Datasheet
pdf, 123 КБ
Документация
pdf, 112 КБ