JXR0-0005NL

JXR0-0005NL
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7 недель
1 620 руб.
Кратность заказа 5 шт.
от 10 шт.1 490 руб.
от 30 шт.1 360 руб.
Добавить в корзину 5 шт. на сумму 8 100 руб.
Альтернативные предложения2
Номенклатурный номер: 8025658930
Бренд: Pulse Electronics

Описание

Pin-in-Paste (PIP) Ethernet Connector Modules Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.

Технические параметры

Application: 10/100 Base-TX
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Factory Pack Quantity: 30
Gender: Jack(Female)
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Mounting Type: Mounting Peg
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 1 Position
Packaging: Tube
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 245 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.