WP934CB/GD, Индикатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва, срок 6-7 дней
190 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения5
Описание
Описание Светодиод маломощный
Технические параметры
кол-во в упаковке | 500 |
Chip Material | GaP |
Dominant Wave Length | 568(nm) |
Emitting Color | Yellow Green |
Forward Current | 25(mA) |
Forward Voltage | 2.4(V) |
High Brightness | No |
Lens Dimensions | 2.9x2.9x2.4(mm) |
Lens Type | Colored Diffused |
Luminous Intensity | 25mcd |
Main Category | Standard LED |
Maximum Forward Current | 25(mA) |
Mounting | Through Hole |
Mounting Orientation | RIGHT ANGLE |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Packaging | Bulk |
Peak Wavelength | 565(nm) |
Pin Count | 2 |
Power Dissipation | 62.5(W) |
Product Depth (mm) | 4.6(mm) |
Product Height (mm) | 7.3(mm) |
Product Length (mm) | 8.75(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 10(mA) |
Type | Uni-Color |
Viewing Angle | 50(deg) |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 20 mcd |
Manufacturer: | Kingbright |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Viewing Angle: | 40 deg |
Wavelength: | 568 nm |
Factory Pack Quantity | 500 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Mounting Type | Through Hole |
Selling Alternatives | L934CB/GD |
Wavelength | 568 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.