TEL15-1222

TEL15-1222
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 9-13 дней
8 380 руб.
от 2 шт.8 220 руб.
Добавить в корзину 1 шт. на сумму 8 380 руб.
Номенклатурный номер: 8025672191
Бренд: Traco Power

Описание

Электроэлемент
CONVERTER, DC/DC, 15W, +/-12V/0.6A; No. of Outputs:2 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:625mA; Output Voltage - Output 2:-12V; Output Current - Output 2:625mA; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TEL 15 Series; Input Voltage DC Min:9V; Input Voltage DC Max:18V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:10.2mm; Depth:50.8mm; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CSA, EN, IEC, UL; Approvals & Standards:CSA, IEC, UL; Isolation Voltage:1.5kV; No. of Outputs:2Outputs; Output Voltage +:12VDC; Output Voltage -:-12VDC; Power Rating:15W; Supply Voltage:12V

Технические параметры

Application Industrial
Brand TRACO Power
Factory Pack Quantity 10
Height 10.2 mm
Industry Commercial
Input Voltage 9 VDC to 18 VDC
Isolation Voltage 1.5 kVDC
Length 50.8 mm
Manufacturer TRACO Power
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+80 C
Output Current-Channel 1 625 mA
Output Current-Channel 2 -625 mA
Output Power 15 W
Output Voltage-Channel 1 12 VDC
Output Voltage-Channel 2 -12 VDC
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series TEL 15
Unit Weight 1.128767 oz
Width 25.4 mm
Application: Industrial
Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 1.5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 625 mA
Output Current-Channel 2: 625 mA
Output Power: 15 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: DIP-5
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TEL 15
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.