TMP15112C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 7-11 дней
8 880 руб.
от 2 шт. —
8 710 руб.
от 10 шт. —
8 430 руб.
Добавить в корзину 1 шт.
на сумму 8 880 руб.
Альтернативные предложения1
Описание
Электроэлемент
POWER SUPPLY, ENCLOSED, 12V, 1.25A, 15W; No. of Outputs:1Outputs; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Fixed; Product Range:TMP Series; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CB, EN, IEC, UL; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:1.25A; Power Supply Type:Enclosed
Технические параметры
Applications | Industrial, ITE(Commercial) |
Approvals | CB, CE, cULus, cURus |
Current - Output (Max) | 1.25A |
Efficiency | 79% |
Features | Adjustable Output, Universal Input |
Manufacturer | Traco Power |
Minimum Load Required | Yes |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 70В°C(With Derating) |
Part Status | Active |
Power (Watts) | 15W |
Series | TMP(15W) |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H(96.0mm x 54.1mm x 23.4mm) |
Type | Enclosed |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Voltage - Output 4 | - |
Approval Agency | CB, CE, cULus, cURus |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | ROHS3 Compliant |
Automotive | Unknown |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 79(Typ) |
EU RoHS | Compliant with Exemption |
Input Connector Type | Screw Terminal Block |
Input Frequency (Hz) | 47 to 440 |
Input/Output Type | AC/DC |
Maximum AC Input Voltage (V) | 264 |
Maximum DC Input Voltage (V) | 370 |
Maximum Input Current (A) | 0.3 |
Maximum Operating Temperature (°C) | 60 |
Medical | No |
Minimum AC Input Voltage (V) | 85 |
Minimum DC Input Voltage (V) | 120 |
Minimum Isolation Voltage | 3000VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Chassis |
Output Connector Type | Screw Terminal Block |
Output Current (A) | 1.25 |
Output Power (W) | 15 |
Output Type | Fixed |
Output Voltage (V) | 12 |
PCB changed | 9 |
Pin Count | 9 |
Power Indicator | No |
PPAP | Unknown |
Ripple & Noise | 1% |
Style | Enclosed |
Tolerance (%) | ±2 |
Factory Pack Quantity | 1 |
Industry | Industrial |
Input Frequency | 50 Hz to 60 Hz |
Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
Isolation Voltage | 3 kVAC |
Load Regulation | Regulated |
Mounting Style | Chassis |
Open Frame-Enclosed | Enclosed |
Output Current-Channel 1 | 1.25 A |
Output Power | 15 W |
Output Voltage-Channel 1 | 12 VDC |
Вес, г | 155.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.