AD7244AQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 540 руб.
от 2 шт. —
11 400 руб.
от 10 шт. —
11 080 руб.
Добавить в корзину 1 шт.
на сумму 11 540 руб.
Описание
Электроэлемент
D/A Converter, 2 Func, Serial Input Loading, 2us Settling Time, CDIP24
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Through Hole |
Number of Bits | 14 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage, Bipolar |
Online Catalog | 14 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-CDIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 250k |
Settling Time | 4µs |
Standard Package | 1 |
Supplier Device Package | 24-CDIP |
Voltage Supply Source | Dual |
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 14bit |
Conversion Rate | 250ksps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 4 |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | Internal|External |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.25 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 195 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±10LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Package | CDIP |
Standard Package Name | DIP |
Pin Count | 24 |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Length | 32.51(Max) |
Package Width | 7.87(Max) |
PCB changed | 24 |
Lead Shape | Through Hole |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 27 mA |
Package / Case: | CDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 195 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sampling Rate: | 250 kS/s |
Series: | AD7244 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 5.451 |