ATM-10, Automotive Fuses 10A 32V FAST ACTING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
224 шт., срок 6 недель
860 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
840 руб.
от 10 шт. —
810 руб.
от 25 шт. —
695.40 руб.
Добавить в корзину 2 шт.
на сумму 1 720 руб.
Альтернативные предложения1
Описание
Fuses & Fuseholders
Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.
Bussmann / Eaton Fuses and Fuseholders are available in a wide range of blade-type, ferrule, radial leaded, surface-mount chip, and brick fuses. These fuses include automotive fuses, cartridge fuses, industrial fuses, and electrical fuses. Bussmann / Eaton fuses are the industry leaders in overcurrent and overvoltage circuit protection.
Технические параметры
Brand: | Bussmann/Eaton |
Current Rating: | 10 A |
Diameter: | 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Fuse Size / Group: | 10 mm x 38 mm |
Fuse Type: | Fast Blow |
Interrupt Rating: | 100 kA |
Manufacturer: | Eaton |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Holder |
Product Category: | Automotive Fuses |
Product Type: | Automotive Fuses |
Product: | Blade Fuse |
Series: | ATM |
Subcategory: | Fuses |
Termination Style: | Blade |
Voltage Rating AC: | 32 VAC |
Voltage Rating DC: | 32 VDC |
Линейка Продукции | ATM Series |
Номинальное Напряжение DC | 32В |
Размеры Автомобильного Предохранителя | 10.9mm x 3.8mm x 8.8mm |
Ток Предохранителя | 10А |
Характеристика Сгорания | Fast Acting |
Blade Size | Regular |
Body Material | Brass |
Colour | Red |
Current Rating | 10A |
Fuse Speed | F |
Fuse Type | Blade |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 →+100 °C |
Overall Dimensions | 16.25x10.92x3.81mm |
Series | Bussmann |
Size Designation | Miniature |
UL Class | UL 275A |
Voltage Rating | 32V dc |
Width | 3.81mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.