BAP64-06
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
36 руб.
Мин. кол-во для заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 720 руб.
Описание
Электроэлемент
PIN DIODE, AEC-Q101, 175V, 0.1A, SOT-23; Diode Configuration:Dual Common Anode; Resistance @ If:20ohm; Breakdown Voltage Vbr:175V; Diode Case Style:SOT-23; No. of Pins:3 Pin; Total Capacitance Ct:0.52pF; Forward Current If(AV):100mA; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz |
Category | Discrete Semiconductor Products |
Current - Max | 100mA |
Diode Type | PIN-1 Pair Common Anode |
Family | RF Diodes |
Package / Case | SOT-23-3, TO-236-3, Micro3™, SSD3, SST3 |
Power Dissipation (Max) | 250mW |
Resistance @ If, F | 1.35 Ohm @ 100mA, 100MHz |
Supplier Device Package | SOT-23 |
Voltage - Peak Reverse (Max) | 175V |
Техническая документация
Datasheet BAP64-06,215
pdf, 137 КБ