12047782
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47500 шт., срок 7 недель
54 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 135 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025728130
Бренд: APTIV (FORMERLY DELPHI)
Описание
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Current Rating: | 14 A |
Factory Pack Quantity: | 2500 |
Family: | Metri-Pack |
Gender: | Plug(Male) |
Housing Material: | Polyamide(PA) |
Manufacturer: | Aptiv |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.