AHDP06-24-23SR-WTA, PLG 24 SZ 23 SKT STD ARRANGE RD01 SEAL WT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 5 шт. —
1 940 руб.
от 10 шт. —
1 780 руб.
от 25 шт. —
1 702.51 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
The Amphenol female cable connector has 23 positions has bayonet locking type. AHD series is ideal for any situation where either controlled and uncontrolled environmental conditions exist.
Технические параметры
Mounting Type | Panel Mount |
Number of Contacts | 23 |
Plug/Socket | Socket |
Series | AHDP |
Termination Method | Crimp |
Shell Size | 24 |
Brand: | Amphenol SINE Systems |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Male) |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Part Number: | AHDP04-24-23P |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 23 Position |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | AHDP |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DuraMate |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Product Range | DuraMate AHDP Series; Circular Connector Shell Style |