ATMEGA162V-8AU, ATMEGA162V-8AU, 8bit AVR Microcontroller, Microcontrollers, 20MHz, 16 kB Flash, 44-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
Кратность заказа 2 шт.
от 100 шт. —
1 530 руб.
Добавить в корзину 2 шт.
на сумму 4 400 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip ATMEGA162 CMOS 8-bit microcontroller is based on the AVR enhanced RISC architecture. It features 16K bytes of In-System programmable flash with read while-write capabilities, 512 bytes EEPROM, 1K bytes SRAM, an external memory interface, 35 general purpose I/O lines, 32 general purpose working registers, a JTAG interface for Boundary-scan, On-chip debugging support and programming, four flexible Timer/Counters with compare modes, internal and external interrupts, two serial programmable USARTs, a programmable watchdog timer with internal oscillator, an SPI serial port, and five software selectable power saving modes.
Технические параметры
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | Microcontrollers |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 1 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
Base Part Number | ATMEGA162 |
Connectivity | EBI/EMI, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | - |
EEPROM Size | 512x8 |
Manufacturer | Microchip Technology |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Series | AVRВ® ATmega |
Speed | 8MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
Техническая документация
Datasheet
pdf, 3748 КБ