AP63201WU-7, Step-down type Adjustable 2A 1.2V~12V 3.8V~32V TSOT-23-6 DC-DC Converters

Фото 1/2 AP63201WU-7, Step-down type Adjustable 2A 1.2V~12V 3.8V~32V TSOT-23-6 DC-DC Converters
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Кратность заказа 5 шт.
от 25 шт.150 руб.
от 100 шт.116 руб.
от 200 шт.104.60 руб.
Добавить в корзину 5 шт. на сумму 1 000 руб.
Номенклатурный номер: 8025735292
Артикул: AP63201WU-7
Бренд: DIODES INC.

Описание

AP6320x Synchronous Buck Converters
Diodes Inc AP6320x 2A Synchronous Buck Converters offer an ultra-low I Q solution with best-in-class EMI performance. The AP63200, AP63201, AP63203, and AP63205 feature a wide input voltage range of 3.8V to 32V, and support 5V, 12V, and 24V power supplies. Additionally, the devices include an integrated 125mΩ high-side power MOSFET and a 68mΩ lowside power MOSFET to provide high-efficiency step-down DC/DC conversion.

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 3000
Input Voltage 3.8 V to 32 V
Input Voltage MAX 32 V
Input Voltage MIN 3.8 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 2 A
Output Voltage Adjustable
Package / Case TSOT-26-6
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Quiescent Current 258 uA
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 3.8 V
Switching Frequency 500 kHz
Topology Buck
Type Synchronous Buck Converter
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 32 V
Input Voltage, Min: 3.8 V
Input Voltage: 3.8 V to 32 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: TSOT-26-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 258 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.8 V
Switching Frequency: 500 kHz
Topology: Buck
Type: Synchronous Buck Converter
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1102 КБ
Datasheet AP63201WU-7
pdf, 1102 КБ