XC7S75-2FGGA484I

XC7S75-2FGGA484I
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
9 670 руб.
от 30 шт.8 990 руб.
Добавить в корзину 1 шт. на сумму 9 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8025755091
Бренд: Xilinx

Описание

Spartan®-7 Field Programmable Gate Arrays
Xilinx Spartan®-7 Field Programmable Gate Arrays feature a MicroBlaze™ soft processor running over 200 DMIPs with 800Mb/s DDR3 support built on 28nm technology. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The Spartan-7 offer integrated analog-to-digital converters, dedicated security features, and Q-grade (-40 to +125°C) on all commercial devices. Spartan-7 devices enable key connectivity and processing applications in industrial, automotive, consumer, and communications markets. Spartan-7 is among four FPGA families (Virtex-7, Artix-7, and Kintex-7 are the others) that address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal-processing capability.

Технические параметры

Brand: Xilinx
Distributed RAM: 832 kbit
Embedded Block RAM - EBR: 3240 kbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 338 I/O
Number of Logic Array Blocks - LABs: 6000 LAB
Number of Logic Elements: 76800 LE
Operating Supply Voltage: 1 V
Package / Case: FBGA-484
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: XC7S75
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Tradename: Spartan

Техническая документация

Datasheet
pdf, 531 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.