DP83848VYB/NOPB, Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT

DP83848VYB/NOPB, Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Изображения служат только для ознакомления,
см. техническую документацию
7 620 руб.
от 10 шт.6 250 руб.
от 25 шт.5 340 руб.
от 100 шт.4 962.89 руб.
Добавить в корзину 1 шт. на сумму 7 620 руб.
Номенклатурный номер: 8005392882
Артикул: DP83848VYB/NOPB
Бренд: Texas Instruments

Описание

1/1 Transceiver Ethernet 48-LQFP-EP (7x7)

Технические параметры

Base Product Number DP83848 ->
ECCN 5A991B1
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 105В°C
Package Tube
Package / Case 48-LQFP Exposed Pad
Protocol Ethernet
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 48-LQFP-EP (7x7)
Type Transceiver
Voltage - Supply 3V ~ 3.6V
Automotive Yes
ECCN (US) 5A991b.1.
Ethernet Interface Type MII/RMII
Ethernet Speed 10Mbps/100Mbps
EU RoHS Compliant
Integrated CDR No
JTAG Support Yes
Lead Shape Gull-wing
Maximum Data Rate 100Mbps
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 105
Maximum Power Dissipation (mW) 267
Maximum Supply Current (mA) 92(Typ)
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tray
Part Status Active
PCB changed 48
PHY Line Side Interface No
Pin Count 48
Power Supply Type Analog|Digital
PPAP Yes
Process Technology 0.18um, CMOS
Standard Package Name QFP
Standard Supported 10BASE-T|100BASE-TX
Supplier Package LQFP EP
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage (V) 3.3
Вес, г 2

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем