MF35060V2-1000U-A99, Fan: DC; axial; 5VDC; 35x35x6.5mm; 7.31m3/h; 18.3dBA; Vapo; 28AWG

MF35060V2-1000U-A99, Fan: DC; axial; 5VDC; 35x35x6.5mm; 7.31m3/h; 18.3dBA; Vapo; 28AWG
Изображения служат только для ознакомления,
см. техническую документацию
982 шт., срок 6 недель
1 810 руб.
от 10 шт.1 420 руб.
от 50 шт.1 370 руб.
от 100 шт.1 283.93 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8025811265
Артикул: MF35060V2-1000U-A99
Бренд: Sunon

Описание

Metaverse Solutions
Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Технические параметры

Airflow: 4.3 CFM(0.12 m3/min)
Bearing Type: Vapo
Brand: Sunon
Current Type: DC
Depth: 6 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 18.3 dBA
Operating Supply Voltage: 5 VDC
Part # Aliases: D03037510G-00
Power Rating: 330 mW
Pressure Type: 0.07 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: MF
Speed: 5800 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Tradename: MagLev
Type: Axial
Вес, г 6.87

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.