CC-WMP133-KIT, Single-board computer; RAM: 256MB; Flash: 256MB; STM32MP133C

CC-WMP133-KIT, Single-board computer; RAM: 256MB; Flash: 256MB; STM32MP133C
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 300 руб.
Добавить в корзину 1 шт. на сумму 68 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8025868437
Артикул: CC-WMP133-KIT
Бренд: Digi International

Описание

ConnectCore MP133 Development Kit
DIGI ConnectCore MP133 Development Kit includes an integrated system-on-module (SOM) with wireless connectivity. The DIGI ConnectCore MP133 is based on the STM32MP13 microprocessor and an embedded Linux software platform. With pre-certified dual-band Wi-Fi® 5, BLUETOOTH® 5.2, and Gigabit Ethernet connectivity, this kit offers seamless integration and high reliability, performance, and security. The DIGI SMTplus® surface mount form factor simplifies design integration, flexibility, and longevity.

Технические параметры

Brand: DIGI
Core: ARM Cortex-A7
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DIGI
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Kits
Series: MP1
Subcategory: Development Tools
Tool Is For Evaluation Of: MP133
Вес, г 569.5

Техническая документация

Datasheet
pdf, 851 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.