MCP4725EV, Dev.kit: Microchip; Comp: MCP4725; D/A converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 490 руб.
Добавить в корзину 1 шт.
на сумму 7 490 руб.
Описание
Оценочная плата ЦАП MCP4725 PICkit Serial Analyzer IDE Automotive
Технические параметры
Automotive | Yes |
Daughter Cards | No |
Development Software | PICkit Serial Analyzer |
ECCN (US) | 3E991 |
EU RoHS | Supplier Unconfirmed |
Interface Type | I2C |
Number of Bits | 12 |
Part Status | Active |
PPAP | Yes |
Support FPGA | No |
Supported Device | MCP4725 |
Supported Device Technology | DAC |
Type | Evaluation Board |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PICkit Serial Analyzers-DV164122 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Qualification: | AEC-Q100 |
Series: | MCP4725 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP4725 |
Type: | DAC |
Converter Type | DAC |
Featured Device | MCP4725 |
Kit Classification | Evaluation Board |
Kit Name | SOT23-6 |
Resolution | 12-bit |
Вес, г | 103 |
Техническая документация
Datasheet
pdf, 1494 КБ
Datasheet
pdf, 1680 КБ
Datasheet MCP4725EV
pdf, 131 КБ
Datasheet MCP4725EV
pdf, 573 КБ
Datasheet MCP4725EV
pdf, 510 КБ