PIC24FJ256GU410-I/PT, IC: PIC microcontroller; Memory: 256kB; SRAM: 32kB; SMD; TQFP100

PIC24FJ256GU410-I/PT, IC: PIC microcontroller; Memory: 256kB; SRAM: 32kB; SMD; TQFP100
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 5 шт.1 400 руб.
от 25 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8025870922
Артикул: PIC24FJ256GU410-I/PT

Описание

PIC24FJ-GU4/GL4 16-Bit Microcontrollers

Microchip Technology PIC24FJ-GU4/GL4 16-Bit Microcontrollers (MCUs) offer up to 512KB of Dual Partition Flash supporting real-time Over-The-Air (OTA) updates and EEPROM Emulation. Along with a number of Core Independent Peripherals (CIPs), the PIC24FJ-GU4/GL4 MCUs include a full-speed USB and a segmented LCD controller with animation support. With high memory and sleep current down to a few hundreds of nA while retaining the complete RAM content, these devices are perfect for IoT, industrial, consumer, and medical applications.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24F
DAC Resolution: 10 bit
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 85 I/O
Number of Timers/Counters: 5 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: USB MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: PIC24FJ
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.38

Техническая документация

Datasheet
pdf, 9400 КБ