STM32F767IIT6, ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art

STM32F767IIT6, ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art
Изображения служат только для ознакомления,
см. техническую документацию
6114 шт., срок 7-9 недель
6 130 руб.
от 10 шт.5 030 руб.
от 25 шт.4 640 руб.
от 100 шт.4 144.36 руб.
Добавить в корзину 1 шт. на сумму 6 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8025885404
Артикул: STM32F767IIT6
Бренд: STMicroelectronics

Описание

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 176-Pin LQFP Tray

Технические параметры

ADC Channels 24/24/24
ADC Resolution (bit) 12/12/12
Automotive No
CAN 3
Core Architecture ARM
DAC Channels 2
DAC Resolution (bit) 12
Device Core ARM Cortex M7
ECCN (US) 3A991a.2.
Ethernet 1
EU RoHS Compliant
Family Name STM32F
I2C 4
I2S 3
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 216
Maximum CPU Frequency (MHz) 216
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 526
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 15
Number of ADCs Triple
Number of DACs Single
Number of I/Os 140
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 176
Pin Count 176
PPAP No
Process Technology CMOS
Program Memory Size 2MB
Program Memory Type Flash
Programmability Yes
PWM 4
RAM Size 532KB
Real Time Clock Yes
Special Features CAN Controller
SPI 6
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3
UART 4
USART 4
USB 2
Watchdog 2

Техническая документация

Datasheet
pdf, 7687 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.