LM2672MX-5.0/NOPB, IC: PMIC; DC/DC converter; Uin: 6.5?40VDC; Uout: 5VDC; 1A; SO8; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 10 шт. —
680 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Альтернативные предложения1
Описание
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Технические параметры
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Switching Frequency | 260 kHz |
Minimum Input Voltage | 8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Package Type | SOIC |
Pin Count | 8 |
Regulator Function | Buck Controller |
Switching Regulator | Yes |
Width | 3.9mm |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Typ) |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 6.5 to 40 |
Output Voltage (V) | 5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | LMDMOS |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 260(Typ) |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 2500 |
Efficiency - (%) | 90(Typ) |
Maximum Input Voltage - (V) | 40 |
Maximum Output Current - (A) | 1 |
Military | No |
Minimum Input Voltage - (V) | 8 |
Operating Temperature - (??C) | -40~125 |
Output Voltage - (V) | 5 |
Switching Frequency - (kHz) | 260(Typ) |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1870 КБ
Datasheet LM2672
pdf, 1664 КБ