FLTR100V10Z

Фото 1/2 FLTR100V10Z
Изображения служат только для ознакомления,
см. техническую документацию
1898 шт., срок 6-8 недель
7 420 руб.
от 10 шт.6 310 руб.
от 25 шт.5 680 руб.
от 50 шт.5 480.89 руб.
Добавить в корзину 1 шт. на сумму 7 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8025897694
Бренд: OmniOn Power

Описание

DC Line Filter Modules

ABB DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. ABB DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

Технические параметры

Approvals: UL, CSA, VDE, CE
Brand: ABB
Compliance: UL, CSA, VDE, CE
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 128
Filter Type: 1-Phase Two-Stage Filter
Manufacturer: ABB
Mounting Style: Through Hole
Part # Aliases: 109100154
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FLTR
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 75 VDC
Approvals UL, CSA, VDE, CE
Compliance UL, CSA, VDE, CE
Current Rating 10 A
Factory Pack Quantity 128
Filter Type 1-Phase Two-Stage Filter
Mounting Style Through Hole
Series FLTR
Termination Style Solder Pin
Voltage Rating 75 VDC

Техническая документация

Datasheet FLTR100V10Z
pdf, 1812 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.