LM2931Z-5.0RAG

LM2931Z-5.0RAG
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 25 шт.184 руб.
от 100 шт.134.65 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Посмотреть аналоги4
Номенклатурный номер: 8025898564

Описание

LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM2931Z-5.0RAG)

Технические параметры

Brand ON Semiconductor
Dropout Voltage 0.015 V at 10 mA
Dropout Voltage - Max 200 mV at 10 mA
Factory Pack Quantity 2000
Height 5.33 mm(Max)
Input Voltage MAX 40 V
Input Voltage MIN 14 V
Length 5.2 mm(Max)
Line Regulation 30 mV
Load Regulation 50 mV
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current 100 mA
Output Type Fixed
Output Voltage 5 V
Package / Case TO-92-3
Packaging Reel
Polarity Positive
Product Category LDO Voltage Regulators
RoHS Details
Series LM2931
Voltage Regulation Accuracy 5%
Width 4.19 mm(Max)
Brand: onsemi
Dropout Voltage - Max: 200 mV
Dropout Voltage: 15 mV
Factory Pack Quantity: 2000
Input Voltage, Max: 40 V
Input Voltage, Min: 14 V
Line Regulation: 30 mV
Load Regulation: 50 mV
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-92-3
Packaging: Reel, Cut Tape
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 5%

Техническая документация

Datasheet
pdf, 552 КБ
Datasheet
pdf, 1001 КБ