ACT85610QX101-T, QFN-52L(6x6) Power Management SpecIalIzed - PMIC

ACT85610QX101-T, QFN-52L(6x6) Power Management SpecIalIzed - PMIC
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7 недель
3 310 руб.
от 10 шт.2 680 руб.
от 30 шт.2 260 руб.
от 100 шт.1 847.39 руб.
Добавить в корзину 1 шт. на сумму 3 310 руб.
Альтернативные предложения2
Номенклатурный номер: 8025923861
Артикул: ACT85610QX101-T
Бренд: Qorvo Inc.

Описание

ACT85610 PLP Power Management IC (PMIC)

Qorvo ACT85610 Power Management IC (PMIC) is a highly integrated, highly-configurable multiple output power management unit with built-in Power Loss Protection (PLP). The ACT85610 includes four high-efficiency Bucks that can supply 3x 4A and 1x 2A current, with an output as low as 0.6V. In addition, there is a Boost regulator with 12V output and a fixed output Buck to provide the power for the IC itself and to supply power to the gate drivers in regulators for maximum efficiency.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 100
Input Current: 4.1 mA
Input Voltage Range: 3 V to 31 V
Input Voltage, Max: 31 V
Input Voltage, Min: 3 V
Manufacturer: Qorvo
Maximum Operating Temperature: +150 C
Maximum Output Voltage: 31 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 4.1 mA
Operating Supply Voltage: 2.7 V to 14 V
Output Current: 4 A
Output Voltage Range: 600 mV to 31 V
Package / Case: QFN-52
Packaging: Reel, Cut Tape
Part # Aliases: ACT85610QX101 ACT85610 ACT85610QX101SR
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Series: ACT85610
Subcategory: PMIC-Power Management ICs
Type: General Purpose
Вес, г 1

Техническая документация

Datasheet
pdf, 967 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.