BC846B-QR

BC846B-QR
Изображения служат только для ознакомления,
см. техническую документацию
2830 шт., срок 6-8 недель
3 руб.
Мин. кол-во для заказа 130 шт.
от 1000 шт.2.20 руб.
Добавить в корзину 130 шт. на сумму 390 руб.
Альтернативные предложения3
Номенклатурный номер: 8025939189
Бренд: Nexperia B.V.

Описание

SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 65 V
Collector-Emitter Saturation Voltage: 200 mV
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 200 at 2 mA, 5 V
DC Current Gain hFE Max: 450 at 2 mA, 5 V
Emitter- Base Voltage VEBO: 6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Nexperia
Maximum DC Collector Current: 200 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Part # Aliases: 934663628215
Pd - Power Dissipation: 250 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Qualification: AEC-Q101
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN

Техническая документация

Datasheet
pdf, 208 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.