LT1509CN#PBF, 100kHz 27V PDIP-20 AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 750 руб.
Добавить в корзину 1 шт.
на сумму 2 750 руб.
Описание
PFC IC Average Current 100kHz 20-PDIP
Технические параметры
Base Product Number | LT1509 -> |
ECCN | EAR99 |
Frequency - Switching | 100kHz |
HTSUS | 8542.39.0001 |
Mode | Average Current |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 100В°C |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-PDIP |
Video File | Introducing Power by Linear |
Voltage - Supply | 27V |
Brand: | Analog Devices |
Factory Pack Quantity: | 18 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Package/Case: | PDIP-20 |
Packaging: | Tube |
Product Category: | Power Factor Correction-PFC |
Product Type: | PFC-Power Factor Correction |
Product: | Power Factor Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz |
Вес, г | 1.6 |