LPC1114FBD48/302EL, LQFP-48 MIcrocontroller UnIts (MCUs/MPUs/SOCs)

LPC1114FBD48/302EL, LQFP-48 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.660 руб.
от 30 шт.574 руб.
от 250 шт.468.78 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8025978065
Артикул: LPC1114FBD48/302EL
Бренд: NXP Semiconductor

Описание

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Automotive No
CAN 0
Core Architecture ARM
Device Core ARM Cortex M0
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
Family Name LPC1100
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/UART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 50
Maximum CPU Frequency (MHz) 50
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1500
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of I/Os 42
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 48
Pin Count 48
PPAP No
Program Memory Size 32KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 8KB
Real Time Clock No
SPI 1
Standard Package Name QFP
Supplier Package LQFP
Typical Operating Supply Voltage (V) 3.3
UART 1
USART 0
USB 0
Watchdog 1
Вес, г 0.28

Техническая документация

Datasheet
pdf, 3836 КБ