LNK6773K-TL, ESOP AC-DC Controllers & Regulators

LNK6773K-TL, ESOP AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7 недель
280 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8025978164
Артикул: LNK6773K-TL
Бренд: Power Integrations

Описание

LinkSwitch™-HP Off-Line Switchers Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.

Технические параметры

Brand: Power Integrations
Duty Cycle - Max: 66%
Factory Pack Quantity: 1000
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1
Operating Supply Current: 900 uA
Output Current: 12.5 uA
Output Power: 21 W
Output Voltage: 50 V
Package / Case: eSOP-12B
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Subcategory: PMIC-Power Management ICs
Switching Frequency: 132 kHz
Topology: Flyback
Type: Off Line Converter
Вес, г 0.64

Техническая документация

Datasheet
pdf, 2162 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.