LNK6778K-TL, ESOP AC-DC Controllers & Regulators

LNK6778K-TL, ESOP AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7 недель
430 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения2
Номенклатурный номер: 8025978170
Артикул: LNK6778K-TL
Бренд: Power Integrations

Описание

LinkSwitch™-HP Off-Line Switchers

Power Integrations LinkSwitch™-HP Off-Line Switcher family of flyback power supply ICs incorporate a primary side regulated (PSR) controller and high-voltage power MOSFET in a single package. The IC family includes devices optimized for constant voltage (CV) operation at power ranges from 9W to 90W. Power Integrations LinkSwitch-HP IC controller features +/-5% CV accuracy, selectable current limit, programmable latching or hysteretic OVP, UVP and OTP, improved overload power compensation over line, fast AC reset, and programmable shutdown delay time. These devices include a K package, an eSOP-12B low-profile surface-mount package for ultra-slim designs.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Power Integrations
Moisture Sensitive: Yes
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: LNK6xx
Subcategory: PMIC-Power Management ICs
Tradename: LinkSwitch-HP
Вес, г 0.59

Техническая документация

Datasheet
pdf, 2150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.