ATMEGA2561-16AU, ATMEGA2561-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 256 kB Flash, 64-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 940 руб.
от 100 шт. —
4 360 руб.
Добавить в корзину 1 шт.
на сумму 5 940 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x8 bit), 1(6x16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 14.1mm |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 8 kB |
Data RAM Type | SRAM |
Data ROM Size | 4 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 90 |
Height | 1 mm |
Interface Type | 2-Wire, SPI, USART |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Mounting Style | SMD/SMT |
Number of I/Os | 54 I/O |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | TQFP-64 |
Packaging | Tray |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATMEGA 2561 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Tradename | ATMEGA |
Unit Weight | 0.01272 oz |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 54 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | ATmega256x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | AVR |
MSL(Уровень чувствительности к влажности) | 3 |
Вес брутто | 2.62 |
Диапазон рабочих температур, °C | -40…+85 °С |
Интерфейс | 2-Wire, SPI, USART |
Количество | вх./вых.-54 I/O; таймеров-6 |
Напряжение питания, В | 4.5…5.5(max)В |
Память | программная(Flash)-256 кБ; ПЗУ(EEPROM)-4 кБ; ОЗУ(SRAM)-8 кБ |
Тип | Микроконтроллер 8 бит серии ATmega256x |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*37/450 |
Упаковка | TRAY, 90 шт. |
Частота, МГц | тактовая(max)-16 МГц |
Техническая документация
Datasheet
pdf, 1020 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5818 КБ
Datasheet
pdf, 256 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
Datasheet ATMEGA2561
pdf, 2733 КБ